Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S2XB-LGE |
| MPN: | S2XB |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.6630 |
| 25+ | USD 0.3980 |
| 100+ | USD 0.2410 |
| 500+ | USD 0.1350 |
| 1000+ | USD 0.0822 |
| 3000+ | USD 0.0530 |
| 6000+ | USD 0.0437 |
| 15000+ | USD 0.0384 |
USD
{"1":66300,"25":39800,"100":24100,"500":13500,"1000":8220,"3000":5300,"6000":4370,"15000":3840}
You added S2XB-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 1.8kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Case | SMB |
| Max. forward voltage | 1.15V |
| Max. forward impulse current | 10A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S2XB-LGE)
Are you sure you want to perform this action?