Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | S2M0120120K-SMC |
MPN: | S2M0120120K |
Manufacturer: | SMC DIODE SOLUTIONS |
Amount | Price |
---|---|
1+ | USD 4.22 |
10+ | USD 3.01 |
30+ | USD 2.84 |
150+ | USD 2.60 |
300+ | USD 2.49 |
600+ | USD 2.39 |
USD
{"1":422000,"10":301000,"30":284000,"150":260000,"300":249000,"600":239000}
You added S2M0120120K-SMC to your shopping cart. Go to the cart
Manufacturer | SMC DIODE SOLUTIONS |
Type of transistor | N-MOSFET |
Technology | SiC |
Polarisation | unipolar |
Drain-source voltage | 1.2kV |
Drain current | 15A |
Pulsed drain current | 66A |
Power dissipation | 156W |
Case | TO247-4 |
Gate-source voltage | -5...20V |
On-state resistance | 212mΩ |
Mounting | THT |
Gate charge | 29.6nC |
Kind of package | tube |
Kind of channel | enhancement |
Features of semiconductor devices | Kelvin terminal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S2M0120120K-SMC)
Are you sure you want to perform this action?