Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S27-12-1A |
| MPN: | S27-12-1A |
| Manufacturer: | SHORI ELECTRIC |
| Amount | Price |
|---|---|
| 1000+ | USD 0.78 |
USD
{"1000":78000}
| Manufacturer | SHORI ELECTRIC |
| Type of relay | electromagnetic |
| Contacts configuration | SPST-NO |
| Rated coil voltage | 12V DC |
| Contact current max. | 35A |
| Coil current | 116mA |
| Relay variant | power |
| Manufacturer series | S27 |
| Mounting | PCB |
| Body dimensions | 30.4x15.8x23.3mm |
| Coil resistance | 103Ω |
| Contact material | silver alloy |
| Coil power consumption | 1.4W |
| Contact resistance | 100mΩ |
| Operate time | 20ms |
| Mechanical durability | 10000000 cycles |
| Release time | 10ms |
| Electrical life | 30000 cycles |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S27-12-1A)
Are you sure you want to perform this action?