Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S1WA-LGE |
| MPN: | S1WA |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.2030 |
| 10+ | USD 0.1520 |
| 100+ | USD 0.0830 |
| 500+ | USD 0.0507 |
| 1000+ | USD 0.0383 |
| 2500+ | USD 0.0342 |
| 5000+ | USD 0.0304 |
| 10000+ | USD 0.0284 |
USD
{"1":20300,"10":15200,"100":8300,"500":5070,"1000":3830,"2500":3420,"5000":3040,"10000":2840}
You added S1WA-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 1.6kV |
| Load current | 1A |
| Semiconductor structure | single diode |
| Case | SMA |
| Max. forward voltage | 1.15V |
| Max. forward impulse current | 30A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S1WA-LGE)
Are you sure you want to perform this action?