Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S12-PAS-24 |
| MPN: | S12-PAS-24 |
| Manufacturer: | SHORI ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 1.61 |
| 5+ | USD 1.48 |
| 25+ | USD 1.34 |
| 100+ | USD 1.23 |
| 500+ | USD 1.09 |
USD
{"1":161000,"5":148000,"25":134000,"100":123000,"500":109000}
You added S12-PAS-24 to your shopping cart. Go to the cart
| Manufacturer | SHORI ELECTRIC |
| Type of relay | electromagnetic |
| Contacts configuration | SPST-NO |
| Rated coil voltage | 24V DC |
| Contact current max. | 30A |
| Coil current | 36mA |
| Relay variant | power |
| Manufacturer series | S12 |
| Mounting | PCB |
| Body dimensions | 19.5x26.8x31.9mm |
| Coil resistance | 660Ω |
| Contact material | silver alloy |
| Coil power consumption | 930mW |
| Contact resistance | 50mΩ |
| Operate time | 15ms |
| Mechanical durability | 10000000 cycles |
| Release time | 10ms |
| Electrical life | 10000 cycles |
| Operating temperature | -30...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S12-PAS-24)
Are you sure you want to perform this action?