Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RXC25-20-D024 |
| MPN: | RXC25-20-D024 |
| Manufacturer: | RELPOL |
| Amount | Price |
|---|---|
| 1+ | USD 14.18 |
| 5+ | USD 13.23 |
| 10+ | USD 12.29 |
USD
{"1":1418000,"5":1323000,"10":1229000}
You added RXC25-20-D024 to your shopping cart. Go to the cart
| Manufacturer | RELPOL |
| Type of contactor | 2-pole installation |
| Max. operating current | 25A |
| Control voltage | 24V DC |
| Contacts configuration | NO x2 |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Manufacturer series | RXC25 |
| Leads | screw terminals |
| Operating temperature | -5...60°C |
| Body dimensions | 81x18x67mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RXC25-20-D024)
Are you sure you want to perform this action?