Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RX-4MR30-MID |
MPN: | 650201539G |
Manufacturer: | AUREL |
Amount | Price |
---|---|
1+ | USD 6.0000 |
3+ | USD 5.7900 |
10+ | USD 5.4700 |
25+ | USD 4.9800 |
100+ | USD 4.1413 |
USD
{"1":600000,"3":579000,"10":547000,"25":498000,"100":414130}
You added RX-4MR30-MID to your shopping cart. Go to the cart
Manufacturer | AUREL |
Type of communications module | RF |
Kind of module | FM receiver |
Kind of modulation | OOK |
Frequency | 433.92MHz |
Receiver sensitivity | -111dBm |
Supply voltage | 3V DC |
Dimensions | 25.4x13.43x4mm |
Current consumption | 4.3mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RX-4MR30-MID)
Are you sure you want to perform this action?