Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RUTM16 |
| MPN: | RUTM16000000 |
| Manufacturer: | TELTONIKA |
| Amount | Price |
|---|---|
| 1+ | USD 345.21 |
| 3+ | USD 337.20 |
USD
{"1":34521000,"3":33720000}
You added RUTM16 to your shopping cart. Go to the cart
| Manufacturer | TELTONIKA |
| Type of communications module | router LTE |
| Kind of memory | DDR3 |
| Memory | 16MB FLASH 256MB RAM |
| Transmission | 4G, LTE CAT6 |
| Dimensions | 132x44.2x104mm |
| Kind of network | 4G |
| Supply voltage | 9...50V DC |
| Connection | RJ45 socket x5, RP-SMA x2, SIM x2, SMA x3 |
| Processor | MIPS1004Kc MediaTek |
| IP rating | IP30 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RUTM16)
Are you sure you want to perform this action?