Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RSO-2405D/H3 |
| MPN: | RSO-2405D/H3 |
| Manufacturer: | RECOM |
| Amount | Price |
|---|---|
| 1+ | USD 24.50 |
| 11+ | USD 22.92 |
| 22+ | USD 21.34 |
| 44+ | USD 19.76 |
USD
{"1":2450000,"11":2292000,"22":2134000,"44":1976000}
You added RSO-2405D/H3 to your shopping cart. Go to the cart
| Manufacturer | RECOM |
| Type of converter | DC/DC |
| Power | 1W |
| Input voltage | 18...36V DC |
| Output voltage | 5V DC |
| Output voltage 2 | -5V DC |
| Output current | 0.1A |
| Output current 2 | 0.1A |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | RSO-S(D)(Z) |
| Body dimensions | 21.8x11.1x9.2mm |
| Efficiency | 73...76% |
| Operating temperature | -40...100°C |
| Protection | short circuit protection SCP |
| Insulation voltage | 3kV DC |
| Number of outputs | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RSO-2405D/H3)
Are you sure you want to perform this action?