Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RS2MA-LGE |
| MPN: | RS2MA |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.1580 |
| 10+ | USD 0.1180 |
| 100+ | USD 0.0646 |
| 500+ | USD 0.0394 |
| 1000+ | USD 0.0298 |
| 2500+ | USD 0.0267 |
| 5000+ | USD 0.0237 |
| 10000+ | USD 0.0221 |
USD
{"1":15800,"10":11800,"100":6460,"500":3940,"1000":2980,"2500":2670,"5000":2370,"10000":2210}
You added RS2MA-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 1kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Case | SMA |
| Max. forward voltage | 1.3V |
| Max. forward impulse current | 50A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RS2MA-LGE)
Are you sure you want to perform this action?