Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RPMVH12-0.5-CT |
| MPN: | RPMVH12-0.5-CT |
| Manufacturer: | RECOM |
| Amount | Price |
|---|---|
| 1+ | USD 9.81 |
| 10+ | USD 9.44 |
| 30+ | USD 8.81 |
| 60+ | USD 8.18 |
USD
{"1":981000,"10":944000,"30":881000,"60":818000}
You added RPMVH12-0.5-CT to your shopping cart. Go to the cart
| Manufacturer | RECOM |
| Type of converter | DC/DC |
| Input voltage | 14.5...115V DC |
| Output voltage | 12V DC |
| Output voltage range | 7.2...13.2V DC |
| Output current | 0.5A |
| Mounting | PCB |
| Manufacturer series | RPMVH-0.5 |
| Body dimensions | 12.19x12.19x3.75mm |
| Efficiency | 87% |
| Operating temperature | -40...100°C |
| Protection | over current OCP, short circuit protection SCP |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RPMVH12-0.5-CT)
Are you sure you want to perform this action?