Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RMI-A-210-24VDC |
| MPN: | RMIA21024VDC |
| Manufacturer: | CARLO GAVAZZI |
| Amount | Price |
|---|---|
| 1+ | USD 9.91000 |
| 10+ | USD 8.92000 |
| 50+ | USD 8.26582 |
USD
{"1":991000,"10":892000,"50":826582}
You added RMI-A-210-24VDC to your shopping cart. Go to the cart
| Manufacturer | CARLO GAVAZZI |
| Type of relay | electromagnetic |
| Contacts configuration | DPDT |
| Rated coil voltage | 24V DC |
| Contact current max. | 10A |
| AC contacts rating @R | 10A / 250V AC |
| DC contacts rating @R | 10A / 30V DC |
| Switched voltage | max. 30V DC, max. 250V AC |
| Relay variant | industrial |
| Manufacturer series | RMI |
| Coil resistance | 640Ω |
| Contact resistance | 50mΩ |
| Operating temperature | -55...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RMI-A-210-24VDC)
Are you sure you want to perform this action?