Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RM-16 |
MPN: | RM-16 |
Manufacturer: | PATECH |
Amount | Price |
---|---|
1+ | USD 79.49 |
5+ | USD 71.54 |
USD
{"1":7949000,"5":7154000}
You added RM-16 to your shopping cart. Go to the cart
Manufacturer | PATECH |
Type of module | PWM controller |
Mounting | for DIN rail mounting |
Electrical connection | screw terminals |
Operating temperature | -25...70°C |
IP rating | IP20 |
Body dimensions | 67x41x70mm |
Supply voltage | 10...28V DC |
Kind of input 1 | 0...5V DC, 0...10V DC, 0...20mA, 4...20mA |
Max. operating current | 16A |
Driver features | PWM control |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RM-16)
Are you sure you want to perform this action?