Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RL207-LGE |
| MPN: | RL207 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.2550 |
| 25+ | USD 0.1530 |
| 100+ | USD 0.0928 |
| 500+ | USD 0.0520 |
| 1000+ | USD 0.0316 |
| 3000+ | USD 0.0204 |
| 6000+ | USD 0.0168 |
| 15000+ | USD 0.0148 |
USD
{"1":25500,"25":15300,"100":9280,"500":5200,"1000":3160,"3000":2040,"6000":1680,"15000":1480}
You added RL207-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 70A |
| Case | DO15 |
| Max. forward voltage | 1.1V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RL207-LGE)
Are you sure you want to perform this action?