Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RFPC-SMA27-F |
| MPN: | RFPC-SMA27-F |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 2.09 |
| 5+ | USD 1.75 |
| 10+ | USD 1.65 |
| 25+ | USD 1.51 |
| 50+ | USD 1.42 |
| 100+ | USD 1.36 |
| 200+ | USD 1.31 |
USD
{"1":209000,"5":175000,"10":165000,"25":151000,"50":142000,"100":136000,"200":131000}
| Manufacturer | GCT |
| Type of connector | SMA |
| Connector | socket |
| Spatial orientation | angled |
| Electrical mounting | THT |
| Mechanical mounting | on PCBs |
| Insulator material | PTFE |
| Contact plating | gold-plated |
| Plating material | gold |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RFPC-SMA27-F)
Are you sure you want to perform this action?