Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RFPC-SMA15-FN-A |
| MPN: | RFPC-SMA15-FN-A |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 16.35 |
| 3+ | USD 15.62 |
| 5+ | USD 15.04 |
| 10+ | USD 14.27 |
| 20+ | USD 13.39 |
| 50+ | USD 12.81 |
| 160+ | USD 12.24 |
USD
{"1":1635000,"3":1562000,"5":1504000,"10":1427000,"20":1339000,"50":1281000,"160":1224000}
You added RFPC-SMA15-FN-A to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of connector | RP-SMA |
| Connector | socket |
| Spatial orientation | angled |
| Electrical mounting | THT |
| Mechanical mounting | for panel mounting, on PCBs |
| Insulator material | PTFE |
| Contact plating | gold-plated |
| Plating material | gold |
| IP rating | IP67, IP68 |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RFPC-SMA15-FN-A)
Are you sure you want to perform this action?