Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RCL314024 |
| MPN: | 8693260000 |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 6.04 |
| 10+ | USD 5.67 |
| 20+ | USD 5.31 |
| 40+ | USD 4.94 |
USD
{"1":604000,"10":567000,"20":531000,"40":494000}
You added RCL314024 to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of relay | electromagnetic |
| Coil voltage | 24V DC |
| Contacts configuration | SPDT |
| Contact current max. | 16A |
| Manufacturer series | RCL |
| Switched voltage | max. 250V AC |
| Relay variant | monostable |
| Mounting | THT |
| Coil resistance | 1.44kΩ |
| Operate time | 8ms |
| Body dimensions | 15.7x12.7x29mm |
| Release time | 6ms |
| Coil power consumption | 0.5W |
| IP rating | IP20 |
| Mechanical durability | 30000000 cycles |
| Switching capacity | 4kVA |
| Contact material | AgNi |
| Terminal pitch | 5mm |
| Coil current | 16.7mA |
| Leads | for PCB, for soldering |
| Height | 29mm |
| Number of pins | 8 |
| Design | single coil |
| Current rating | 16A |
| Operating temperature | -40...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCL314024)
Are you sure you want to perform this action?