Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RCH424024FG |
| MPN: | 2723360000 |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 17.33 |
| 10+ | USD 15.09 |
| 20+ | USD 14.31 |
| 40+ | USD 13.83 |
| 60+ | USD 13.44 |
| 100+ | USD 13.15 |
| 260+ | USD 12.46 |
USD
{"1":1733000,"10":1509000,"20":1431000,"40":1383000,"60":1344000,"100":1315000,"260":1246000}
You added RCH424024FG to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of relay | electromagnetic |
| Coil voltage | 24V DC |
| Contacts configuration | DPDT |
| Manufacturer series | RCH |
| Switched voltage | max. 250V AC, max. 250V DC |
| Relay variant | miniature |
| Mounting | plug-in |
| Coil resistance | 823Ω |
| Operate time | 30ms |
| Body dimensions | 12.6x25.5x29mm |
| Release time | 20ms |
| Coil power consumption | 565mW |
| IP rating | IP20 |
| Mechanical durability | 1000000 cycles |
| Switching capacity | 1.5kVA |
| Contact material | AgNi |
| Coil current | 29.2mA |
| Leads | for PCB |
| Height | 29mm |
| Number of pins | 6 |
| Design | single coil |
| Current rating | 6A |
| Operating temperature | -25...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RCH424024FG)
Are you sure you want to perform this action?