Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RBT20W24S3V3 |
| MPN: | RBT20W24S3V3 |
| Manufacturer: | XP POWER |
| Amount | Price |
|---|---|
| 1+ | USD 4.49 |
| 42+ | USD 4.11 |
| 84+ | USD 4.06 |
USD
{"1":449000,"42":411000,"84":406000}
You added RBT20W24S3V3 to your shopping cart. Go to the cart
| Manufacturer | XP POWER |
| Type of converter | DC/DC |
| Input voltage | 4.75...36V DC |
| Output voltage | 3.3V DC |
| Output current | 2A |
| Case | SIP3 |
| Mounting | PCB, THT |
| Manufacturer series | RBT20W |
| Body dimensions | 17.5x8.5x11.5mm |
| Efficiency | 86% |
| Operating temperature | -40...85°C |
| Switching frequency | 460kHz |
| Protection | short circuit protection SCP |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RBT20W24S3V3)
Are you sure you want to perform this action?