Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | RAC20NE12SK277EPID |
| MPN: | RAC20NE-12SK/277/EPID |
| Manufacturer: | RECOM |
| Amount | Price |
|---|---|
| 1+ | USD 18.02 |
| 22+ | USD 16.51 |
| 264+ | USD 16.09 |
USD
{"1":1802000,"22":1651000,"264":1609000}
| Manufacturer | RECOM |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 20W |
| Output voltage | 12V DC |
| Output current | 1.667A |
| Supply voltage | 85...305V AC |
| Electrical connection | push-in terminals |
| Mounting | for DIN rail mounting |
| IP rating | IP40 |
| Body dimensions | 83x26.4x29.5mm |
| Operating temperature | -40...55°C |
| Insulation voltage | 4.2kV, 6kV DC |
| Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP |
| Efficiency | 87% |
| Additional functions | power boost |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC20NE12SK277EPID)
Are you sure you want to perform this action?