Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | R6000-LGE |
| MPN: | R6000 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.6380 |
| 25+ | USD 0.3830 |
| 100+ | USD 0.2320 |
| 500+ | USD 0.1300 |
| 1000+ | USD 0.0791 |
| 3000+ | USD 0.0510 |
| 6000+ | USD 0.0421 |
| 15000+ | USD 0.0370 |
USD
{"1":63800,"25":38300,"100":23200,"500":13000,"1000":7910,"3000":5100,"6000":4210,"15000":3700}
You added R6000-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 6kV |
| Load current | 0.2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 30A |
| Case | DO15 |
| Max. forward voltage | 5V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (R6000-LGE)
Are you sure you want to perform this action?