Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | R5000F-LGE |
| MPN: | R5000F |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.905 |
| 25+ | USD 0.317 |
| 100+ | USD 0.190 |
| 500+ | USD 0.158 |
| 1000+ | USD 0.149 |
| 3000+ | USD 0.135 |
| 6000+ | USD 0.127 |
| 15000+ | USD 0.118 |
USD
{"1":90500,"25":31700,"100":19000,"500":15800,"1000":14900,"3000":13500,"6000":12700,"15000":11800}
You added R5000F-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 5kV |
| Load current | 0.2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 30A |
| Case | DO15 |
| Max. forward voltage | 6.5V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (R5000F-LGE)
Are you sure you want to perform this action?