Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | R210T5WGBGA11BNC |
| MPN: | R210T5W-GBGA-11BNC |
| Manufacturer: | CANAL ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 2.43 |
| 25+ | USD 2.19 |
| 50+ | USD 2.06 |
| 100+ | USD 1.93 |
| 250+ | USD 1.81 |
| 500+ | USD 1.68 |
USD
{"1":243000,"25":219000,"50":206000,"100":193000,"250":181000,"500":168000}
You added R210T5WGBGA11BNC to your shopping cart. Go to the cart
| Manufacturer | CANAL ELECTRONIC |
| Type of switch | ROCKER |
| Contacts configuration | SPST x2 |
| Number of positions | 2 |
| Stable positions number | 2 |
| Switching method | ON-OFF + ON-OFF |
| AC contacts rating @R | 16A / 250V AC |
| Key button colour | green |
| Illumination | neon lamp |
| Backlight colour | green |
| Illumination voltage | 200...250V |
| Max. contact resistance: | 20mΩ |
| Body colour | black |
| Leads | connectors |
| Leads dimensions | 6.3x0.8mm |
| Panel thickness | 0.75...1.25mm |
| Mounting hole diameter | 30.2x22mm |
| Button marking | O-I |
| Shape | rectangular |
| Body dimensions | 32x25x29mm |
| Operating temperature | max. 55°C |
| Switches features | double |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (R210T5WGBGA11BNC)
Are you sure you want to perform this action?