Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | R13244B802BBR-AC |
| MPN: | R13-244B8-02-BBR-AC |
| Manufacturer: | SCI |
| Amount | Price |
|---|---|
| 1+ | USD 2.30 |
| 10+ | USD 2.11 |
| 25+ | USD 1.92 |
| 50+ | USD 1.78 |
| 100+ | USD 1.63 |
| 250+ | USD 1.54 |
| 500+ | USD 1.44 |
USD
{"1":230000,"10":211000,"25":192000,"50":178000,"100":163000,"250":154000,"500":144000}
You added R13244B802BBR-AC to your shopping cart. Go to the cart
| Manufacturer | SCI |
| Type of switch | ROCKER |
| Contacts configuration | DPST |
| Number of positions | 2 |
| Stable positions number | 2 |
| Switching method | ON-OFF |
| AC contacts rating @R | 10A / 250V AC |
| Key button colour | red |
| IP rating | IP65 |
| Illumination | LED |
| Manufacturer series | R13-244-AC |
| Backlight colour | red |
| Max. contact resistance: | 50mΩ |
| Body colour | black |
| Leads | connectors |
| Leads dimensions | 4.8x0.8mm |
| Panel thickness | max. 3mm |
| Mounting hole diameter | Ø20.2mm |
| Button marking | blank |
| Shape | round |
| Button shape | round |
| Operating temperature | -20...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (R13244B802BBR-AC)
Are you sure you want to perform this action?