Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QS8P-S-F |
| MPN: | QS8P-S-F |
| Manufacturer: | DONGGUAN QS ELECTRONIC TECH CO.,LTD |
| Amount | Price |
|---|---|
| 1+ | USD 7.62 |
| 5+ | USD 6.86 |
| 20+ | USD 6.10 |
| 100+ | USD 5.33 |
USD
{"1":762000,"5":686000,"20":610000,"100":533000}
| Manufacturer | DONGGUAN QS ELECTRONIC TECH CO.,LTD |
| Type of connector | DC supply |
| Connector | socket |
| Manufacturer series | QS |
| Current rating | 0.12kA |
| Rated voltage | 0.5kV |
| Number of pins | 2 |
| Spatial orientation | straight |
| Mechanical mounting | for panel mounting |
| Electrical mounting | soldering |
| Contact material | copper alloy |
| Contact plating | gold-plated |
| Colour | black |
| Flammability rating | UL94V-0 |
| Body material | polyamide |
| Wire size | 4AWG...10AWG |
| Mechanical durability | 1000 cycles |
| Operating temperature | -20...120°C |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QS8P-S-F)
Are you sure you want to perform this action?