Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QS8H-F+M-BLACK |
| MPN: | QS8H-F+M BLACK |
| Manufacturer: | DONGGUAN QS ELECTRONIC TECH CO.,LTD |
| Amount | Price |
|---|---|
| 1+ | USD 8.50 |
| 5+ | USD 7.65 |
| 20+ | USD 6.80 |
| 50+ | USD 5.95 |
USD
{"1":850000,"5":765000,"20":680000,"50":595000}
You added QS8H-F+M-BLACK to your shopping cart. Go to the cart
| Manufacturer | DONGGUAN QS ELECTRONIC TECH CO.,LTD |
| Type of connector | DC supply |
| Connector | plug |
| Manufacturer series | QS |
| Current rating | 130A |
| Rated voltage | 0.5kV |
| Number of pins | 1 |
| Spatial orientation | straight |
| Mechanical mounting | for cable |
| Electrical mounting | soldering |
| Contact material | brass |
| Contact plating | gold-plated |
| Colour | black |
| Flammability rating | UL94V-0 |
| Body material | polyamide |
| Wire size | 10AWG...6AWG |
| Mechanical durability | 3000 cycles |
| Operating temperature | -20...120°C |
| Kind of connector | male + female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QS8H-F+M-BLACK)
Are you sure you want to perform this action?