Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QS123XXG24 |
| MPN: | QS123XXG24 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 2.20 |
| 10+ | USD 2.07 |
| 50+ | USD 1.93 |
| 100+ | USD 1.79 |
USD
{"1":220000,"10":207000,"50":193000,"100":179000}
You added QS123XXG24 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of light indictaor | LED |
| Kind of indicator | flat |
| Lamp colour | green |
| Mounting hole diameter | Ø12mm |
| Manufacturer series | QS |
| Leads | cables |
| Lead length | 0.2m |
| Body material | plastic |
| Supply voltage | 24V DC |
| Operating temperature | -30...65°C |
| Mechanical mounting | snap-in |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QS123XXG24)
Are you sure you want to perform this action?