Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QOLTEC-54595 |
| MPN: | 54595 |
| Manufacturer: | QOLTEC |
| Amount | Price |
|---|---|
| 1+ | USD 2.36 |
| 5+ | USD 2.04 |
| 10+ | USD 1.82 |
| 25+ | USD 1.61 |
USD
{"1":236000,"5":204000,"10":182000,"25":161000}
You added QOLTEC-54595 to your shopping cart. Go to the cart
| Manufacturer | QOLTEC |
| Type of connection cable | mains |
| Kind of wire | HD3VVH2-F |
| Cable structure | 2x0.5mm2 |
| Wire insulation material | PVC |
| Cable length | 1.8m |
| Insulation colour | black |
| Number of cores | 2 |
| Rated voltage | 0.23kV |
| Kind of core | Cu |
| Core section | 0.5mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QOLTEC-54595)
Are you sure you want to perform this action?