Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QOLTEC-52430 |
| MPN: | 52430 |
| Manufacturer: | QOLTEC |
| Amount | Price |
|---|---|
| 1+ | USD 474.87 |
| 3+ | USD 415.51 |
USD
{"1":47487000,"3":41551000}
You added QOLTEC-52430 to your shopping cart. Go to the cart
| Manufacturer | QOLTEC |
| Type of eMobility | charger |
| Cable structure | 1x0.5mm25x6mm2 |
| Rated voltage | 220/480V AC |
| Power | 22kW |
| IP rating | IP54 |
| Version | three-phase, wallbox |
| Application | charging electric cars |
| Cable length | 5m |
| Max. operating current | 32A |
| Insulation colour | black |
| Protection | leakage current, overheating OTP, short circuit protection SCP, undervoltage UVP |
| Wire insulation material | TPE |
| Kind of display used | LCD |
| Operating temperature | -25...45°C |
| Tester features | LED indication |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QOLTEC-52430)
Are you sure you want to perform this action?