Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QOLTEC-50459 |
| MPN: | 50459 |
| Manufacturer: | QOLTEC |
| Amount | Price |
|---|---|
| 1+ | USD 4.82 |
| 5+ | USD 4.13 |
| 10+ | USD 3.67 |
| 25+ | USD 3.21 |
USD
{"1":482000,"5":413000,"10":367000,"25":321000}
You added QOLTEC-50459 to your shopping cart. Go to the cart
| Manufacturer | QOLTEC |
| Type of connection cable | mains |
| Kind of wire | H05VV-F |
| Cable structure | 3x1mm2 |
| Wire insulation material | PVC |
| Cable length | 1.5m |
| Insulation colour | black |
| Number of cores | 3 |
| Max. operating current | 10A |
| Rated voltage | 0.25kV |
| Application | for computer, for UPS |
| Core section | 1mm2 |
| Connection cable features | VDE standard |
| Caution! | Product for professionals only, not intended for consumers |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QOLTEC-50459)
Are you sure you want to perform this action?