Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | Q-810 |
| MPN: | Q-810 |
| Manufacturer: | Qualtek Electronics |
| Amount | Price |
|---|---|
| 1+ | USD 11.52 |
| 5+ | USD 10.52 |
| 30+ | USD 9.53 |
| 250+ | USD 8.53 |
| 2500+ | USD 7.52 |
USD
{"1":1152000,"5":1052000,"30":953000,"250":853000,"2500":752000}
You added Q-810 to your shopping cart. Go to the cart
| Manufacturer | Qualtek Electronics |
| Type of connector | AC supply |
| Connector | plug |
| Connector pinout layout | 2P+PE |
| Rated voltage | 125V AC |
| Current rating | 15A |
| Body colour | black |
| Mechanical mounting | for cable |
| Number of pins | 3 |
| Spatial orientation | straight |
| Electrical mounting | screw terminal |
| Conform to the norm | NEMA L5-15P |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (Q-810)
Are you sure you want to perform this action?