Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PVM-1020 |
| MPN: | WMPLPVM1020 |
| Manufacturer: | SONEL |
| Amount | Price |
|---|---|
| 1+ | USD 1723.45 |
USD
{"1":172345000}
You added PVM-1020 to your shopping cart. Go to the cart
| Manufacturer | SONEL |
| Type of meter | appliance meter |
| AC voltage measuring accuracy | ±(2% + 2 digit) |
| AC voltage measuring range | 0...600V |
| AC current measuring range | 0...400A |
| DC voltage measuring accuracy | ±(0.5% + 2 digit) |
| DC voltage measuring range | 0...1kV |
| Insulation resistance measuring ranges | 250kΩ...2MΩ / 0.25...5MΩ / 250kΩ...1GΩ / 500kΩ...9999MΩ |
| Measurement memory | 4059 |
| Conform to the norm | IEC 61326-1 IEC 61326-2-2 |
| Related items | WAADAMC4, WACEGCPVOKR, WAKROBL20K01, WAKRORE20K02, WAKROYE20K02, WAPRZ1X2BLBB, WAPRZ1X2REBB, WAPRZ1X2YEBB, WASONREOGB1 |
| Measurement | AC current, AC voltage, DC voltage, insulation resistance, power, short-circuit current |
| Battery/ rechargeable battery | battery AA 1,5V x4, battery AAA 1,5V x2 |
| Measuring instruments application | for solar panels, photovoltaics |
| Power supply | battery AA 1,5V x5, rechargeable battery Ni-MH AA 1,2V x4 |
| Dimensions | 228x102x60mm |
| Current measuring resolution | 0.1A |
| Operating temperature | -10...40°C |
| Storage temperature | -20...60°C |
| AC current measuring accuracy | ±(5% + 2 digit) |
| Interface | Bluetooth |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PVM-1020)
Are you sure you want to perform this action?