Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PVHC7F23SS314 |
| MPN: | PVHC7F23SS314 |
| Manufacturer: | E-SWITCH |
| Amount | Price |
|---|---|
| 1+ | USD 18.38 |
| 5+ | USD 17.12 |
| 10+ | USD 16.42 |
| 20+ | USD 15.70 |
| 60+ | USD 14.62 |
| 100+ | USD 14.21 |
| 200+ | USD 13.75 |
USD
{"1":1838000,"5":1712000,"10":1642000,"20":1570000,"60":1462000,"100":1421000,"200":1375000}
You added PVHC7F23SS314 to your shopping cart. Go to the cart
| Manufacturer | E-SWITCH |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST |
| AC contacts rating @R | 20A / 250V AC |
| IP rating | IP67 |
| Switching method | OFF-ON |
| Illumination | LED, ring |
| Backlight colour | red |
| Illumination voltage | 12V |
| Leads | for soldering |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 6N |
| Mechanical durability | 500000 cycles |
| Button shape | flat, round |
| Mounting hole diameter | Ø22mm |
| Body colour | metallic |
| Manufacturer series | PVHC7 |
| Contact material | silver |
| Min. insulation resistance | 0.1GΩ |
| Panel thickness | max. 6mm |
| Mounting | on panel |
| Body dimensions | Ø25x25.5mm |
| Key stroke | 3.5mm |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PVHC7F23SS314)
Are you sure you want to perform this action?