Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PTSM054HV25THRWHR3 |
| MPN: | 1815280 |
| Manufacturer: | PHOENIX CONTACT |
| Amount | Price |
|---|---|
| 1+ | USD 1.23 |
| 50+ | USD 1.08 |
| 330+ | USD 0.96 |
USD
{"1":123000,"50":108000,"330":96000}
You added PTSM054HV25THRWHR3 to your shopping cart. Go to the cart
| Manufacturer | PHOENIX CONTACT |
| Type of connector | pluggable terminal block |
| Manufacturer series | COMBICON XS |
| Rated voltage | 0.32kV |
| Number of pins | 4 |
| Electrical mounting | THR, THT |
| Contact material | copper alloy |
| Contact plating | tinned |
| Flammability rating | UL94V-0 |
| Body material | PA |
| Length | 5mm |
| Body colour | white matt |
| Contacts pitch | 2.5mm |
| Height | 7.5mm |
| Width | 11.7mm |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PTSM054HV25THRWHR3)
Are you sure you want to perform this action?