Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PROECO3-240W-24V |
| MPN: | PRO ECO3 240W 24V 10A II |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 155.32 |
| 5+ | USD 149.44 |
| 25+ | USD 144.73 |
| 100+ | USD 138.89 |
USD
{"1":15532000,"5":14944000,"25":14473000,"100":13889000}
You added PROECO3-240W-24V to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 240W |
| Output voltage | 24V DC |
| Output voltage range | 22...28V DC |
| Output current | 0...10A |
| Supply voltage | 450...800V DC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 130x48x125mm |
| Number of outputs | 1 |
| Operating temperature | -25...70°C |
| Efficiency | 89% |
| Manufacturer series | PRO ECO 3 II |
| Supply voltage frequency | 45...65Hz |
| Related items | PRO-DM-10, PRO-DM-20 |
| OEM number | 3025630000 |
| Voltage between phases (for three phase system) | 3 x 320...575V AC |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PROECO3-240W-24V)
Are you sure you want to perform this action?