Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PROECO-960W-24V |
| MPN: | PRO ECO 960W 24V 40A II |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 392.67 |
| 5+ | USD 379.70 |
| 10+ | USD 345.50 |
| 20+ | USD 329.54 |
USD
{"1":39267000,"5":37970000,"10":34550000,"20":32954000}
You added PROECO-960W-24V to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 960W |
| Output voltage | 24V DC |
| Output voltage range | 22...28V DC |
| Output current | 0...40A |
| Supply voltage | 85...264V AC / 120...370V DC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 130x112x150mm |
| Number of outputs | 1 |
| Operating temperature | -25...70°C |
| Insulation voltage | 3kV |
| Efficiency | 93.9% |
| Manufacturer series | PRO ECO II |
| Supply voltage frequency | 45...65Hz |
| OEM number | 3025600000 |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PROECO-960W-24V)
Are you sure you want to perform this action?