Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PROECO-480W-24V |
| MPN: | PRO ECO 480W 24V 20A II |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 177.52 |
| 5+ | USD 171.79 |
| 10+ | USD 164.92 |
| 20+ | USD 159.20 |
USD
{"1":17752000,"5":17179000,"10":16492000,"20":15920000}
You added PROECO-480W-24V to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 480W |
| Output voltage | 24V DC |
| Output voltage range | 22...28V DC |
| Output current | 0...20A |
| Supply voltage | 85...264V AC / 120...370V DC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 130x59x125mm |
| Number of outputs | 1 |
| Operating temperature | -25...70°C |
| Insulation voltage | 3kV |
| Efficiency | 94.9% |
| Manufacturer series | PRO ECO II |
| Supply voltage frequency | 45...65Hz |
| OEM number | 3025590000 |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PROECO-480W-24V)
Are you sure you want to perform this action?