Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PRO-PM-75W-5V |
| MPN: | PRO PM 75W 5V 14A |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 34.60 |
| 5+ | USD 33.45 |
| 10+ | USD 31.14 |
| 20+ | USD 29.99 |
USD
{"1":3460000,"5":3345000,"10":3114000,"20":2999000}
You added PRO-PM-75W-5V to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 75W |
| Output voltage | 5V DC |
| Output current | 0...14A |
| Number of outputs | 1 |
| Body dimensions | 99x30x97mm |
| Manufacturer series | PRO PM |
| Operating temperature | -20...70°C |
| Electrical connection | screw terminals |
| Efficiency | 82% |
| Supply voltage | 90...264V AC |
| Output voltage frequency | 47...63Hz |
| IP rating | IP20 |
| Output voltage range | 4.5...5.5V DC |
| OEM number | 2660200281 |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PRO-PM-75W-5V)
Are you sure you want to perform this action?