Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PPI-9015-6-15-25 |
| MPN: | PPI-9015-6-15-25M |
| Manufacturer: | PPI |
| Amount | Price |
|---|---|
| 1+ | USD 12.68 |
| 7+ | USD 11.74 |
| 14+ | USD 10.96 |
USD
{"1":1268000,"7":1174000,"14":1096000}
You added PPI-9015-6-15-25 to your shopping cart. Go to the cart
| Manufacturer | PPI |
| Type of tape | shielding |
| Width | 15mm |
| Length | 25m |
| Thickness | 65µm |
| Kind of adhesive | acrylic, conductive |
| Tape application | discharge of static electricity, earthing, shielding |
| Tensile strength | 25N/cm |
| Tape material | aluminium |
| Elongation at rupture | 8% |
| Manufacturer series | PPI 9015 |
| Operating temperature | max. 155°C |
| Tape features | good electrical conductivity |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PPI-9015-6-15-25)
Are you sure you want to perform this action?