Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | POSC05200A-USB |
| MPN: | POSC05200A-USB |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 4.07 |
| 5+ | USD 3.81 |
| 25+ | USD 3.56 |
| 100+ | USD 3.31 |
USD
{"1":407000,"5":381000,"25":356000,"100":331000}
You added POSC05200A-USB to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of power supply | switching |
| Kind of power supply | mains, mains power supply, plug-in |
| Output voltage | 5V DC |
| Maximum output current | 2A |
| Power | 10W |
| Body dimensions | 83x36x23mm |
| Supply voltage | 90...264V AC |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Conform to the norm | Energy efficiency Level VI |
| Efficiency | 78.7% |
| Colour | black |
| Manufacturer series | POS |
| Operating temperature | 0...40°C |
| Connectors for the country | Europe |
| Operating modes | constant voltage |
| Trade name | USB charger |
| Kind of output connector | USB A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (POSC05200A-USB)
Are you sure you want to perform this action?