Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PL02353SH0000G |
| MPN: | PL02353SH0000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 0.550 |
| 10+ | USD 0.444 |
| 25+ | USD 0.410 |
| 50+ | USD 0.389 |
| 100+ | USD 0.365 |
| 180+ | USD 0.337 |
| 250+ | USD 0.323 |
| 350+ | USD 0.310 |
| 500+ | USD 0.297 |
| 1000+ | USD 0.274 |
USD
{"1":55000,"10":44400,"25":41000,"50":38900,"100":36500,"180":33700,"250":32300,"350":31000,"500":29700,"1000":27400}
You added PL02353SH0000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | pluggable terminal block |
| Connector | plug |
| Manufacturer series | PL |
| Current rating | 10A |
| Rated voltage | 0.3kV |
| Number of pins | 2 |
| Spatial orientation | straight |
| Mechanical mounting | for cable |
| Electrical mounting | snap-on |
| Contact plating | tinned |
| Flammability rating | UL94V-0 |
| Body material | thermoplastic |
| Wire size | 24AWG...16AWG |
| Body colour | green |
| Contacts pitch | 3.81mm |
| Locking system | friction lock |
| Operating temperature | -40...115°C |
| Lever colour | orange |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PL02353SH0000G)
Are you sure you want to perform this action?