Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PJP211-R |
| MPN: | 211-R |
| Manufacturer: | ELECTRO-PJP |
| Amount | Price |
|---|---|
| 1+ | USD 0.78 |
| 10+ | USD 0.72 |
| 20+ | USD 0.69 |
USD
{"1":78000,"10":72000,"20":69000}
You added PJP211-R to your shopping cart. Go to the cart
| Manufacturer | ELECTRO-PJP |
| Type of lab connector | 2mm banana |
| Connector | plug |
| Current rating | 10A |
| Rated voltage | 30V AC / 60V DC |
| Colour | red |
| Contact plating | nickel plated |
| Overall length | 18.1mm |
| Mounting | on cable |
| Contact material | brass |
| Connector variant | insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PJP211-R)
Are you sure you want to perform this action?