Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PJP1052-12 |
| MPN: | 1052-12 |
| Manufacturer: | ELECTRO-PJP |
| Amount | Price |
|---|---|
| 2+ | USD 1.27 |
| 10+ | USD 1.20 |
| 25+ | USD 1.17 |
| 100+ | USD 1.03 |
USD
{"2":127000,"10":120000,"25":117000,"100":103000}
| Manufacturer | ELECTRO-PJP |
| Type of lab connector | 4mm banana |
| Connector | plug |
| Current rating | 32A |
| Rated voltage | 30V AC / 60V DC |
| Overall length | 33.9mm |
| Contact plating | nickel plated |
| Contact material | brass |
| Mounting | screw |
| Connector variant | non-insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PJP1052-12)
Are you sure you want to perform this action?