Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PJ102AH |
| MPN: | PJ-102AH |
| Manufacturer: | Same Sky® |
| Amount | Price |
|---|---|
| 1+ | USD 0.707 |
| 10+ | USD 0.589 |
| 25+ | USD 0.536 |
| 50+ | USD 0.501 |
| 100+ | USD 0.476 |
| 200+ | USD 0.460 |
| 400+ | USD 0.447 |
USD
{"1":70700,"10":58900,"25":53600,"50":50100,"100":47600,"200":46000,"400":44700}
You added PJ102AH to your shopping cart. Go to the cart
| Manufacturer | Same Sky® |
| Type of connector | DC supply |
| Connector | socket |
| Connector family | power supply |
| Current rating | 5A |
| Rated voltage | 24V |
| Number of pins | 2 |
| Spatial orientation | horizontal |
| Electrical mounting | THT |
| Contact size | 6.5/2mm |
| Plug outside diameter | 6.5mm |
| Plug inside diameter | 2mm |
| Length of metal part | 9mm |
| Kind of connector | female |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PJ102AH)
Are you sure you want to perform this action?