Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PJ071 |
| MPN: | PJ-071 |
| Manufacturer: | Same Sky® |
| Amount | Price |
|---|---|
| 1+ | USD 0.603 |
| 10+ | USD 0.528 |
| 25+ | USD 0.493 |
| 50+ | USD 0.465 |
| 100+ | USD 0.438 |
| 250+ | USD 0.401 |
| 500+ | USD 0.373 |
| 1000+ | USD 0.360 |
| 3000+ | USD 0.346 |
USD
{"1":60300,"10":52800,"25":49300,"50":46500,"100":43800,"250":40100,"500":37300,"1000":36000,"3000":34600}
You added PJ071 to your shopping cart. Go to the cart
| Manufacturer | Same Sky® |
| Type of connector | DC supply |
| Connector | socket |
| Current rating | 2A |
| Rated voltage | 24V |
| Number of pins | 3 |
| Spatial orientation | horizontal |
| Electrical mounting | THT |
| Contact size | 3.35/0.8mm |
| Plug outside diameter | 3.35mm |
| Plug inside diameter | 0.8mm |
| Length of metal part | 7mm |
| Kind of connector | female |
| Connector variant | shielded |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PJ071)
Are you sure you want to perform this action?