Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PF92382B3-A9H |
| MPN: | PF92382B3-1000U-A9H |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 15.30 |
USD
{"1":1530000}
You added PF92382B3-A9H to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | DC |
| Fan dimensions | 92x92x38mm |
| Kind of fan | axial |
| Supply voltage | 24V DC |
| Operating voltage | 10...27.6V DC |
| Power consumption | 6.92W |
| Current rating | 0.25A |
| Fan efficiency | 155.8m3/h |
| Noise level | 49.5dBA |
| Kind of Bearing | ball |
| Rotational rate/speed | 4700 (±15%)rpm |
| Min. insulation resistance | 10MΩ |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Insulation class | A |
| Leads | leads x2 |
| Lead length | 0.3m |
| Operating temperature | -10...70°C |
| Flammability rating | UL94V-0 |
| Fan motor | brushless DC |
| Static pressure | 12.95mm H2O |
| Wire size | 24AWG |
| Storage time | 70000h |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PF92382B3-A9H)
Are you sure you want to perform this action?