Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PF92381B1-S9H |
MPN: | PF92381B1-1000U-S9H |
Manufacturer: | SUNON |
Amount | Price |
---|---|
1+ | USD 21.95 |
10+ | USD 20.92 |
50+ | USD 18.72 |
100+ | USD 16.99 |
200+ | USD 15.95 |
USD
{"1":2195000,"10":2092000,"50":1872000,"100":1699000,"200":1595000}
You added PF92381B1-S9H to your shopping cart. Go to the cart
Manufacturer | SUNON |
Type of fan | DC |
Kind of fan | axial |
Supply voltage | 12V DC |
Operating voltage | 10.2...13.2V DC |
Fan dimensions | 92x92x38mm |
Power consumption | 22.2...25.54W |
Current rating | 1.85...2.128A |
Fan efficiency | 235m3/h |
Noise level | 62.9dBA |
Kind of Bearing | ball |
Signal output | F type, PWM |
Rotational rate/speed | 9300rpm |
Min. insulation resistance | 10MΩ |
Impeller material | thermoplastic |
Enclosure material | thermoplastic |
Insulation class | A |
Leads | leads x4 |
Operating temperature | -10...70°C |
Flammability rating | UL94V-0 |
Fan motor | brushless DC |
Additional functions | autorestart |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PF92381B1-S9H)
Are you sure you want to perform this action?