Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PF60252VX-A99 |
| MPN: | PF60252VX-1000U-A99 |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 9.27 |
| 10+ | USD 8.98 |
| 50+ | USD 8.69 |
| 200+ | USD 8.40 |
USD
{"1":927000,"10":898000,"50":869000,"200":840000}
You added PF60252VX-A99 to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | DC |
| Kind of fan | axial |
| Supply voltage | 24V DC |
| Operating voltage | 20.4...27.6V DC |
| Fan dimensions | 60x60x25mm |
| Power consumption | 3.84W |
| Current rating | 0.16A |
| Fan efficiency | 67.96m3/h |
| Noise level | 46dBA |
| Kind of Bearing | Vapo |
| Rotational rate/speed | 8300rpm |
| Min. insulation resistance | 10MΩ |
| Insulation class | A |
| Leads | leads x2 |
| Lead length | 0.29m |
| Operating temperature | -10...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PF60252VX-A99)
Are you sure you want to perform this action?