Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | PDM-40-48 |
| MPN: | PDM-40-48 |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 12.45 |
| 5+ | USD 11.67 |
| 10+ | USD 10.97 |
| 20+ | USD 10.19 |
USD
{"1":1245000,"5":1167000,"10":1097000,"20":1019000}
You added PDM-40-48 to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of converter | AC/DC |
| Power | 40W |
| Supply voltage | 85...305V AC / 100...430V DC |
| Output voltage | 48V DC |
| Output current | 0...833mA |
| Number of outputs | 1 |
| Efficiency | 90% |
| Manufacturer series | PDM-40 |
| Body dimensions | 69.5x39x24mm |
| Mounting | THT |
| Insulation voltage | 4.2kV |
| Operating temperature | -40...85°C |
| Power consumption without load | <0.1W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PDM-40-48)
Are you sure you want to perform this action?