Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PC-113 |
MPN: | 794/SW |
Manufacturer: | KAISER |
Amount | Price |
---|---|
1+ | USD 2.91 |
10+ | USD 1.75 |
25+ | USD 1.48 |
50+ | USD 1.39 |
USD
{"1":291000,"10":175000,"25":148000,"50":139000}
You added PC-113 to your shopping cart. Go to the cart
Manufacturer | KAISER |
Type of connector | AC supply |
Connector | plug |
Current rating | 10A |
Rated voltage | 250V AC |
Standard | IEC 60320 |
Mechanical mounting | for cable |
Electrical mounting | screw terminal |
Spatial orientation | straight |
Kind of connector | female |
Connector variant | C13 (F) |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PC-113)
Are you sure you want to perform this action?